STMicroelectronicsST715M25RLinear Regulators
LDO Regulator Pos 2.5V 0.085A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 2.5 | |
| 0.085 | |
| 3 | |
| 24 | |
| 1@85mA | |
| 0.004%/V | |
| 0.003%/mA | |
| 0.0065 | |
| 450 | |
| 195°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO ST715M25R linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.5@85mA V. This device has a maximum power dissipation of 1000 mW. This voltage regulation device's single output can produce a current up to 0.085 A. By only needing an input voltage of 3 V with a maximum of 24 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.003%/mA and line regulation of 0.004%/V is needed for a programmable DC power supply. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1@85mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

