SamtecST4-20-1.50-L-D-P-TRCabezales del conector y receptáculos PCB
Conn Fine Pitch Connector HDR 40 POS 0.4mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.58 | |
| 4 | |
| 3.58 | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
This fine pitch connector ST4-20-1.50-L-D-P-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 40 HDR contacts. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 0.4 mm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 17.58 mm long, 3.08 mm tall and 4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

