STMicroelectronicsST2L05R3300PSLinear Regulators
LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Adjustable|Fixed | |
| 1.25 to 5.7|3.3 | |
| 1 | |
| 4.5 | |
| 7 | |
| 1.3@1A | |
| 1.275 | |
| 0.35% | |
| 0.4% | |
| 5 | |
| 36°C/W | |
| 2°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO ST2L05R3300PS linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 1.1@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 1|1 A. Use this part at voltages between 4.5 V and 7 V. With an adjustable|fixed output that has a voltage of 1.25 to 5.7|3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.35%. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.3@1A V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
