STMicroelectronicsST1S40IPURConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin VFQFPN EP T/R

Adjust the voltage level of your devices with this step down ST1S40IPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Use this part at voltages between 4 V and 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.4%(Typ) is necessary for providing a constant voltage level at your output. You can operate this at a switching frequency of 1000 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

36,044 piezas: Se puede enviar mañana

    Total$0.99Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2250+
      Manufacturer Lead Time:
      22 semanas
      Minimum Of :
      1
      Maximum Of:
      4499
      Country Of origin:
      Malaisia
         
      • Price: $0.9946
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2250+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      Malaisia
      • In Stock: 44 piezas
      • Price: $0.9946
    • (4500)

      Se puede enviar mañana

      Increment:
      4500
      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      Malaisia
      • In Stock: 36,000 piezas
      • Price: $0.8009

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.