Un 25-50% de rebaja
STMicroelectronicsST1S30IPURConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 3A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 to 1800 | |
| Yes | |
| 1 | |
| 3(Typ) | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 1500 | |
| 0.16%Vo/Vi | |
| 0.2% | |
| 90(Typ) | |
| 2@HBM/0.5@MM | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ST1S30IPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. Using a load regulation of 0.2% and line regulation of 0.16%Vo/Vi is needed for a programmable DC power supply. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 1200 to 1800 kHz. This converter has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

