STMicroelectronicsST1S06PURConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN-D EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 0.5 to 5 | |
| 1.5(Min) | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 1500(Max) | |
| 0.3%Vo/Vi | |
| 0.3%Vo/Io | |
| 90(Typ) | |
| -30 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ST1S06PUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Min) A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. Users like the load regulation of 0.3%Vo/Io and line regulation of 0.3%Vo/Vi. This converter is 90(typ) % efficient. It has a switching frequency of 1500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -30 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
