STMicroelectronicsST1S06PU12RConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN-D EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 0.5 to 5 | |
| 1.5(Min) | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 1500(Max) | |
| 0.3% | |
| 0.3% | |
| 90(Typ) | |
| -30 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ST1S06PU12R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. This converter is 90(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.3% and line regulation of 0.3%. It has a switching frequency of 1500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -30 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
