| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 5K |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 35.4 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Gull Wing |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 1.8 |
| Number of Turns (Turns) | 2.5(Elec)|3(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 900 |
| Number of Electrical Turns (Turns) | 2.5 |
| Mechanical Rotation (°) | 1080 |
| Mechanical Rotational Life (Cycles) | 100 |
| Number of Mechanical Turns (Turns) | 3 |
| Packaging | Tape and Reel |
| Product Shape | Square |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 7.8 |
| Product Height (mm) | 3.4 |
| Product Weight (g) | 0.25 |
| Mounting | Surface Mount |