SamtecSSW-136-01-G-SCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the socket strip SSW-136-01-G-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-136-01-G-S is housed in black liquid crystal polymer. This product is 91.95 mm long, 8.51 mm tall and 2.41 mm deep.

Total en Stock: 599 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.