SamtecSSW-132-01-T-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SSW-132-01-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. SSW-132-01-T-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 81.79 mm long, 8.51 mm tall and 4.95 mm deep.

Total en Stock: 599 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.