Un 10-25% de rebaja

SamtecSSW-124-01-T-SCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this socket strip SSW-124-01-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This product is 61.47 mm long, 8.51 mm tall and 2.41 mm deep. SSW-124-01-T-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

7 piezas: Se puede enviar mañana

    Total$2.72Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 7 piezas
      • Price: $2.72

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.