SamtecSSW-117-02-G-D-RACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Layer | |
| 43.69 | |
| 12.57 | |
| 4.95 | |
| 2.54 | |
| Through Hole |
Think of Samtec's socket strip SSW-117-02-G-D-RA header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. This product is 43.69 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method. SSW-117-02-G-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

