SamtecSSW-111-01-S-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 28.45 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSW-111-01-S-S header connector helps protect your equipment from accidental shortages. This SKT connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. SSW-111-01-S-S is housed in black liquid crystal polymer. This product is 28.45 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

