SamtecSSW-110-01-T-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 25.91 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Look no further than the socket strip SSW-110-01-T-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. SSW-110-01-T-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 25.91 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

