SamtecSSW-110-01-G-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Support physical configuration options for jumper posts by mounting this socket strip SSW-110-01-G-D header connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-110-01-G-D is housed in black liquid crystal polymer. This product is 25.91 mm long, 8.51 mm tall and 4.95 mm deep.

Import TariffMay apply to this part

Total en Stock: 32,110 piezas

Regional Inventory: 28,856

    Total$3.24Price for 1

    28,856 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2226+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 28,856 piezas
      • Price: $3.24
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 3,254 piezas
      • Price: $3.8073

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.