SamtecSSW-110-01-F-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 25.91 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Use this socket strip SSW-110-01-F-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. SSW-110-01-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 25.91 mm long, 8.51 mm tall and 4.95 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

