Un 10-25% de rebaja
SamtecSSW-109-01-G-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 23.37 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Use this socket strip SSW-109-01-G-S connector from Samtec when board-to-board interconnects is required. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. SSW-109-01-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 23.37 mm long, 8.51 mm tall and 2.41 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

