Microchip TechnologySST12CP11-QVCEAmplificadores RF
RF Amp Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2500 | |
| 34@2500MHz | |
| 30 | |
| 5 | |
| 3 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Keep your circuit free of miscommunication with noise by applying this power amplifier SST12CP11-QVCE buffer amplifier from Microchip Technology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

