PanduitSST1.5S-M0Sujetacables
Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 32mm 222N Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.85 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 32 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 146 | |
| 7.9 | |
| 6.4 |
This SST1.5S-M0 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 146 mm long, 6.4 mm tall and 7.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

