Un 10-25% de rebaja

SamtecSSQ-150-01-G-SCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this socket strip SSQ-150-01-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. SSQ-150-01-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 127.51 mm long, 8.51 mm tall and 2.41 mm deep.

Import TariffMay apply to this part

22 piezas: Se puede enviar mañana

    Total$7.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1639+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 22 piezas
      • Price: $7.04

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.