SamtecSSQ-125-01-T-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 64.01 | |
| 4.95 | |
| 8.51 | |
| Tiger Buy™ | |
| 2.64 | |
| Through Hole |
This socket strip SSQ-125-01-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. This product is 64.01 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. SSQ-125-01-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

