Un 10-25% de rebaja

SamtecSSQ-120-03-T-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SSQ-120-03-T-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. SSQ-120-03-T-D is housed in black liquid crystal polymer. This product is 51.31 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$3.77Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $3.77

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.