SamtecSSQ-120-02-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 51.31 | |
| 4.95 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
Mounting this socket strip SSQ-120-02-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. SSQ-120-02-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 51.31 mm long, 8.51 mm tall and 4.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

