SamtecSSQ-113-02-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's socket strip SSQ-113-02-S-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 33.53 mm long, 8.51 mm tall and 4.95 mm deep. SSQ-113-02-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Total en Stock: 681 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.