Un 10-25% de rebaja

SamtecSSQ-112-03-G-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this socket strip SSQ-112-03-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. SSQ-112-03-G-D is housed in black liquid crystal polymer. This product is 30.99 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

11 piezas: Se puede enviar mañana

    Total$4.18Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1645+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 11 piezas
      • Price: $4.18

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.