SamtecSSQ-108-02-G-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 20.83 | |
| 2.41 | |
| 8.51 | |
| Tiger Buy™ | |
| Contact Plating Thickness | (0.51/1.27)um |
| 4.93 | |
| Through Hole |
This socket strip SSQ-108-02-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. SSQ-108-02-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.83 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

