SamtecSSM-125-L-DV-LCCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec brings you their socket strip SSM-125-L-DV-LC header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 63.5 mm long, 7.37 mm tall and 7.04 mm deep. This connector has an operating temperature of -55 to 125 °C. SSM-125-L-DV-LC is housed in black liquid crystal polymer. It uses the solder termination method.

Total en Stock: 146 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.