SamtecSSM-122-L-SVCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SSM-122-L-SV connector from Samtec. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-122-L-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.88 mm long, 7.37 mm tall and 4.42 mm deep.

Total en Stock: 290 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.