SamtecSSM-107-L-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 7.04 | |
| 7.37 | |
| TIGER CLAW™ | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSM-107-L-DV header connector from Samtec on your PCB today! This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SSM-107-L-DV is housed in black liquid crystal polymer. This product is 17.78 mm long, 7.37 mm tall and 7.04 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

