SamtecSSM-105-S-DV-LCCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Easily mount this socket strip SSM-105-S-DV-LC header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 7.37 mm tall and 7.04 mm deep. SSM-105-S-DV-LC is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

