SamtecSSM-104-S-SVCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry SMD Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip SSM-104-S-SV header connector helps protect your equipment from accidental shortages. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 7.37 mm tall and 4.42 mm deep. SSM-104-S-SV is housed in black liquid crystal polymer.

Total en Stock: 442 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.