Reduced Price
TE ConnectivitySSL005L2HNConector D-subminiatura
Conn Nano-D F 5 POS 0.64mm Solder RA SMD 5 Terminal 1 Port Package
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Nano-D | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| 1 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| F | |
| No | |
| Package | |
| 7.83 | |
| 5.66 | |
| 2.18 | |
| Surface Mount | |
| Tin | |
| Beryllium Copper |
Your connection between circuits will be strong with this SSL005L2HN USB connector from TE Connectivity. It has a right angle body orientation. Its pitch is 0.635 mm. This is a 1-row connector. This female connector has 5 female contacts. SSL005L2HN is housed in liquid crystal polymer. This product is 7.84 mm long, 2.18 mm tall and 6.93 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

