VishaySSB44HE3_A/IRectifiers
Diode Schottky 40V 4A 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 4 | |
| 100 | |
| 0.49 | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a shrouded SSB44HE3_A/I rectifier from Vishay. Its maximum power dissipation is Brass mW. It is made in a hdr configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its peak non-repetitive surge current is 300V A, while its maximum continuous forward current is 5.08 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

