OmronSS-5GLTInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
Only this SS-5GLT snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5GLT snap action switch has a quick connect termination style. This product is 19.8 mm long, 24.2 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
