HoneywellSS541ATSensor de efecto Hall

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R

This precision engineered SS541AT Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Total en Stock: 1,153 piezas

Regional Inventory: 153

    Total$0.82Price for 1

    153 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      153
      Country Of origin:
      China
         
      • Price: $0.8229
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 153 piezas
      • Price: $0.8229
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $7.3839

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.