HoneywellSS443A-LSensor de efecto Hall
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 75 | |
| 25(Min) | |
| 180 | |
| 0.15 | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 6500(Typ) | |
| -40 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.6 |
| Package Length | 4.1 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this SS443A-L Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

