HoneywellSS41-SSensor de efecto Hall
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -140 | |
| 150 | |
| 1(Max) | |
| 20 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 15000 | |
| -40 | |
| 150 | |
| Bag |
This precision engineered SS41-S Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

