NKK SwitchesSS14MDP2Interruptor corredizo

Switch Slide ON ON ON SP3T Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

This SS14MDP2 slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SP3T configuration. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS14MDP2 slide switch has a PC pin termination style. This product is 15.8 mm long, 6.5 mm tall and 4 mm deep. The maximum DC voltage rating is 30 VDC.

3 piezas: Se puede enviar en 4 días

    Total$2.75Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3 piezas
      • Price: $2.75

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.