NKK SwitchesSS12SDH4Interruptor corredizo

Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole

The best way to turn on or off your application is by using this SS12SDH4 slide switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SDH4 slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.2 mm long, 5 mm tall and 6.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 semanas
    • Price: $2.384
    1. 1+$2.384
    2. 250+$2.076
    3. 2500+$1.895

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.