OmronSS-5GLD2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -25 | |
| 85 | |
| 19.8 | |
| 10.6 | |
| 6.4 | |
| 0.49 |
Only this SS-5GLD2 snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-5GLD2 snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 6.4 mm tall and 18.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
