OmronSS-5GL2-FTInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.16 |
If you're looking for rapid switching to close your circuit use this SS-5GL2-FT snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5GL2-FT snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 22.05 mm long, 29.9 mm tall and 6.4 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

