OmronSS-5GL13Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Hinge Lever | |
| SPDT | |
| 5@125VAC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
Only this SS-5GL13 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5GL13 snap action switch has a solder termination style. This product is 22.25 mm long, 21.9 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
