OmronSS-5-FTInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@125VAC 30VDC | |
| 100000 | |
| 100000 | |
| 0.1 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.49 |
This SS-5-FT snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5-FT snap action switch has a quick connect termination style. This product is 19.8 mm long, 19.5 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

