SamtecSS-105-G-2Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
Think of Samtec's socket strip SS-105-G-2 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 5 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 4.44 mm tall and 2.54 mm deep. SS-105-G-2 is housed in black polyester. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

