Un 10-25% de rebaja
SamtecSS-101-T-2Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 4.44 | |
| 3.18 | |
| Through Hole |
This socket strip SS-101-T-2 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 4.44 mm tall and 2.54 mm deep. SS-101-T-2 is housed in black polyester. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

