OmronSS-01GL13-EDInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 0.1A 125VAC 30VDC 0.08N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Hinge Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 30000000 | |
| 0.8 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -25 | |
| 85 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.08 |
If you're looking for rapid switching to close your circuit use this SS-01GL13-ED snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-01GL13-ED snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.25 mm long, 18.8 mm tall and 6.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
