BournsSRU3017-4R7YMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 1.1A 0.068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 1.1 | |
| 0.63(Typ) | |
| 0.068 | |
| 10 | |
| 7.96M | |
| 60M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 2 |
Use this power SRU3017-4R7Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 60M(Typ) Hz. This product is 3.5 mm long, 2 mm tall and 3.5 mm deep. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 68m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

