Un 25-50% de rebaja
BournsSRU2016-1R0YMontaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 100K | |
| 2.2 | |
| 1.6(Typ) | |
| 0.06 | |
| 8 | |
| 7.96M | |
| 250M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 3 | |
| 1.8 |
This power SRU2016-1R0Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3 mm long, 1.8 mm tall and 3 mm deep. This device utilizes wirewound technology. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 250M(Typ) Hz. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 60m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

