BournsSRU1028-330YMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 1.25A 0.139Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30% | |
| 100K | |
| 1.25 | |
| 1.2(Typ) | |
| 0.139 | |
| 24 | |
| 2.52M | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 3.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRU1028-330Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. It has an inductance of 33u H. This device utilizes wirewound technology. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 139m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

