BournsSRU1028-220YMontaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 30% 100KHz 26Q-Factor Ferrite 1.6A 0.104Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 1.6 | |
| 1.4(Typ) | |
| 0.104 | |
| 26 | |
| 2.52M | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 3.1 |
Use this power SRU1028-220Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 104m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M Hz. It has an inductance of 22u H. This product is 10.3 mm long, 3.1 mm tall and 10.3 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

